Part Details for LT3470ETS8#TRM by Linear Technology
Overview of LT3470ETS8#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LT3470ETS8#TRM
LT3470ETS8#TRM CAD Models
LT3470ETS8#TRM Part Data Attributes
|
LT3470ETS8#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3470ETS8#TRM
Linear Technology
LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 V TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LT3470ETS8#TRM
This table gives cross-reference parts and alternative options found for LT3470ETS8#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3470ETS8#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3470ETS8 | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TRM vs LT3470ETS8 |
LT3470ETS8#TRPBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470ETS8#TRM vs LT3470ETS8#TRPBF |
LT3470HTS8#PBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT3470ETS8#TRM vs LT3470HTS8#PBF |
LT3470HTS8#TRMPBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470ETS8#TRM vs LT3470HTS8#TRMPBF |
LT3470HTS8#TRPBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470ETS8#TRM vs LT3470HTS8#TRPBF |
LT3470ITS8 | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TRM vs LT3470ITS8 |
LT3470ITS8#TRPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TRM vs LT3470ITS8#TRPBF |
LT3470ITS8#TRPBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470ETS8#TRM vs LT3470ITS8#TRPBF |
LT3470HTS8#PBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470ETS8#TRM vs LT3470HTS8#PBF |
LT3470ETS8 | Switching Regulator, 0.2A, PDSO8 | Analog Devices Inc | LT3470ETS8#TRM vs LT3470ETS8 |