Part Details for LT3467AIS6#TRPBF by Linear Technology
Overview of LT3467AIS6#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3467AIS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG MULT CONFIG ADJ TSOT23 | 32191 |
|
$2.7170 / $4.0750 | Buy Now |
Part Details for LT3467AIS6#TRPBF
LT3467AIS6#TRPBF CAD Models
LT3467AIS6#TRPBF Part Data Attributes
|
LT3467AIS6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3467AIS6#TRPBF
Linear Technology
LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HIGH OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3467AIS6#TRPBF
This table gives cross-reference parts and alternative options found for LT3467AIS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3467AIS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3467AES6#TRPBF | Linear Technology | Check for Price | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467AIS6#TRPBF vs LT3467AES6#TRPBF |
LT3467AES6#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6 | LT3467AIS6#TRPBF vs LT3467AES6#TR |
LT3467AIS6#PBF | Analog Devices Inc | Check for Price | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | LT3467AIS6#TRPBF vs LT3467AIS6#PBF |
LT3467AES6#TRMPBF | Analog Devices Inc | $4.1613 | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | LT3467AIS6#TRPBF vs LT3467AES6#TRMPBF |
LT3467AIS6#PBF | Linear Technology | Check for Price | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467AIS6#TRPBF vs LT3467AIS6#PBF |
LT3467AES6 | Linear Technology | Check for Price | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467AIS6#TRPBF vs LT3467AES6 |
LT3467AES6#TRMPBF | Linear Technology | Check for Price | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467AIS6#TRPBF vs LT3467AES6#TRMPBF |
LT3467AES6#PBF | Linear Technology | Check for Price | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3467AIS6#TRPBF vs LT3467AES6#PBF |
LT3467AES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6 | LT3467AIS6#TRPBF vs LT3467AES6#TRM |