Part Details for LT3467AEDDB#TR by Analog Devices Inc
Overview of LT3467AEDDB#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3467AEDDB#TR
LT3467AEDDB#TR CAD Models
LT3467AEDDB#TR Part Data Attributes
|
LT3467AEDDB#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3467AEDDB#TR
Analog Devices Inc
Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HIGH OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT3467AEDDB#TR
This table gives cross-reference parts and alternative options found for LT3467AEDDB#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3467AEDDB#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3467AIDDB#TRPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AEDDB#TR vs LT3467AIDDB#TRPBF |
LT3467AEDDB#TRM | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AEDDB#TR vs LT3467AEDDB#TRM |
LT3467AIDDB | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3467AEDDB#TR vs LT3467AIDDB |
LT3467AIDDB#TR | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3467AEDDB#TR vs LT3467AIDDB#TR |
LT3467AEDDB#PBF | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AEDDB#TR vs LT3467AEDDB#PBF |
LT3467AIDDB#TRMPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AEDDB#TR vs LT3467AIDDB#TRMPBF |
LT3467AEDDB#TRMPBF | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AEDDB#TR vs LT3467AEDDB#TRMPBF |
LT3467AIDDB#TRM | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AEDDB#TR vs LT3467AIDDB#TRM |
LT3467AIDDB#PBF | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AEDDB#TR vs LT3467AIDDB#PBF |
LT3467AEDDB | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3467AEDDB#TR vs LT3467AEDDB |