There are no models available for this part yet.
Overview of LT3461ES6#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC627A-A | Analog Devices | LT3461ES6 - Boost Converter, V | |
LT3461ES6#TRPBF | Analog Devices | 1.3MHz Boost DC/DC Convs w/ In | |
LT3461ES6#TRMPBF | Analog Devices | 1.3MHz Boost DC/DC Convs w/ In |
CAD Models for LT3461ES6#TR by Analog Devices Inc
Part Data Attributes for LT3461ES6#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
VSSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1700 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for LT3461ES6#TR
This table gives cross-reference parts and alternative options found for LT3461ES6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3461ES6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3461ES6#TRPBF | LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3461ES6#TR vs LT3461ES6#TRPBF |
LT3461ES6 | Switching Regulator, Current-mode, 0.6A, 1700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3461ES6#TR vs LT3461ES6 |
LT3461ES6#PBF | 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT | Analog Devices Inc | LT3461ES6#TR vs LT3461ES6#PBF |
LT3461ES6#PBF | LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3461ES6#TR vs LT3461ES6#PBF |
LT3461ES6#TRM | LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3461ES6#TR vs LT3461ES6#TRM |
LT3461ES6#TRPBF | 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT | Analog Devices Inc | LT3461ES6#TR vs LT3461ES6#TRPBF |
LT3461ES6 | LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3461ES6#TR vs LT3461ES6 |