Datasheets
LT3439EFE by:

LT3439 - Slew Rate Controlled Ultralow Noise 1A Isolated DC/DC Transformer Driver; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C

Part Details for LT3439EFE by Linear Technology

Overview of LT3439EFE by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC511A Analog Devices LT3439EFE - Low Noise Isolated
LT3439EFE#PBF Analog Devices SR Controlled Ultralow N 1A Is
LT3439EFE#TRPBF Analog Devices SR Controlled Ultralow N 1A Is

Price & Stock for LT3439EFE

Part # Distributor Description Stock Price Buy
Win Source Electronics Slew Rate Controlled Ultralow Noise1A Isolated DC/DC Transformer Driver 2500
  • 10 $5.4170
  • 23 $4.4450
  • 35 $4.3060
  • 48 $4.1670
  • 63 $4.0280
  • 84 $3.6120
$3.6120 / $5.4170 Buy Now

Part Details for LT3439EFE

LT3439EFE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3439EFE Part Data Attributes

LT3439EFE Linear Technology
Buy Now Datasheet
Compare Parts:
LT3439EFE Linear Technology LT3439 - Slew Rate Controlled Ultralow Noise 1A Isolated DC/DC Transformer Driver; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code TSSOP
Package Description 4.40 MM, PLASTIC, TSSOP-16
Pin Count 16
Manufacturer Package Code FE
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Input Voltage-Max 17.5 V
Input Voltage-Min 2.8 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1.65 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 250 kHz
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 4.4 mm

Alternate Parts for LT3439EFE

This table gives cross-reference parts and alternative options found for LT3439EFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3439EFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3439EFE#TRPBF LT3439 - Slew Rate Controlled Ultralow Noise 1A Isolated DC/DC Transformer Driver; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3439EFE vs LT3439EFE#TRPBF
LT3439EFE#TRPBF Slew Rate Controlled Ultralow Noise 1A Isolated DC/DC Transformer Driver Analog Devices Inc LT3439EFE vs LT3439EFE#TRPBF
LT3439EFE#PBF Slew Rate Controlled Ultralow Noise 1A Isolated DC/DC Transformer Driver Analog Devices Inc LT3439EFE vs LT3439EFE#PBF
Part Number Description Manufacturer Compare
LT3439EFE Switching Regulator, 1.65A, 250kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT3439EFE vs LT3439EFE
LT3439EFE#TRPBF LT3439 - Slew Rate Controlled Ultralow Noise 1A Isolated DC/DC Transformer Driver; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3439EFE vs LT3439EFE#TRPBF
LT3439EFE#PBF Slew Rate Controlled Ultralow Noise 1A Isolated DC/DC Transformer Driver Analog Devices Inc LT3439EFE vs LT3439EFE#PBF
LT3439EFE#TRPBF Slew Rate Controlled Ultralow Noise 1A Isolated DC/DC Transformer Driver Analog Devices Inc LT3439EFE vs LT3439EFE#TRPBF

LT3439EFE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3439EFE by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3439EFE by Linear Technology

Select Manufacturer
Which Manufacturer of LT3439EFE would you like to use for your alert(s)?
  • Please alert me when LT3439EFE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3439EFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3439EFE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3439EFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3439EFE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3439EFE by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: