LT3434IFE#PBF
Description: High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current

Overview of LT3434IFE#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3434IFE#TRPBF Analog Devices Hi V 3A, 200kHz Buck Sw Reg w/
LT3434IFE#PBF Analog Devices Hi V 3A, 200kHz Buck Sw Reg w/
DC614A Analog Devices LT3434IFE - 60V 3A 200kHz Step

Price & Stock for LT3434IFE#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8634
Newark Dc/Dc Conv, Buck, 500Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:60V, Max Output Current:3A, Ic Case/Package:Tssop-Ep, Efficiency:- Rohs Compliant: Yes |Analog Devices LT3434IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 95
  • 1 $16.9300
  • 10 $15.5600
  • 25 $15.4500
  • 50 $14.2700
  • 190 $13.0900
  • 285 $12.7600
  • 570 $12.4300
$12.4300 / $16.9300 Buy Now
DISTI # LT3434IFE#PBF-ND
DigiKey IC REG BUCK ADJ 3A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 552
In Stock
  • 1 $19.2500
  • 10 $13.9600
  • 25 $12.6004
  • 100 $11.0829
  • 250 $10.3487
  • 500 $9.9750
$9.9750 / $19.2500 Buy Now
DISTI # 584-LT3434IFE#PBF
Mouser Electronics Switching Voltage Regulators Hi V 3A, 200kHz Buck Sw Reg w/ 100uA Q RoHS: Compliant 98
  • 1 $17.9700
  • 10 $13.9600
  • 25 $12.6100
  • 95 $10.3400
  • 285 $9.9700
$9.9700 / $17.9700 Buy Now
Analog Devices Inc Hi V 3A, 200kHz Buck Sw Reg w/ Package Multiple: 95 3341
  • 1 $19.2500
  • 10 $13.9600
  • 25 $12.6004
  • 100 $11.0829
  • 250 $10.3487
  • 500 $9.9750
  • 1,000 $7.9800
$7.9800 / $19.2500 Buy Now
DISTI # LT3434IFE#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 0
  • 95 $11.9700
  • 100 $11.3000
  • 500 $11.0000
  • 1,000 $10.7100
  • 5,000 $10.3000
$10.3000 / $11.9700 Buy Now

CAD Models for LT3434IFE#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3434IFE#PBF by Analog Devices Inc

LT3434IFE#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4.4 MM, LEAD FREE, PLASTIC, TSSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1663 (BC)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
60 V
Input Voltage-Min
3.3 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
230 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LT3434IFE#PBF
    Analog Devices Inc
    High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current
    VS

Alternate Parts for LT3434IFE#PBF

This table gives cross-reference parts and alternative options found for LT3434IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3434IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3434IFE Switching Regulator, Current-mode, 6.5A, 230kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT3434IFE#PBF vs LT3434IFE
LT3434EFE LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434EFE
LT3434IFE#TRPBF LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434IFE#TRPBF
LT3434IFE#PBF LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434IFE#PBF
LT3434EFE#PBF LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434EFE#PBF
LT3434EFE#TR LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434EFE#TR
LT3434EFE#TR Switching Regulator, Current-mode, 6.5A, 230kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT3434IFE#PBF vs LT3434EFE#TR
LT3434IFE LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434IFE
LT3434EFE Switching Regulator, Current-mode, 6.5A, 230kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT3434IFE#PBF vs LT3434EFE
LT3434EFE#TRPBF LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434EFE#TRPBF
Part Number Description Manufacturer Compare
LT3434IFE#PBF LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434IFE#PBF
LT3434IFE#TRPBF LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434IFE#TRPBF
LT3434EFE#TR Switching Regulator, Current-mode, 6.5A, 230kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT3434IFE#PBF vs LT3434EFE#TR
LT3434EFE#TRPBF High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current Analog Devices Inc LT3434IFE#PBF vs LT3434EFE#TRPBF
LT3434EFE#TRPBF LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434EFE#TRPBF
LT3434EFE#TR LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434EFE#TR
LT3434EFE LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434EFE
LT3434IFE LT3434 - High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3434IFE#PBF vs LT3434IFE
LT3434EFE#PBF High Voltage 3A, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current Analog Devices Inc LT3434IFE#PBF vs LT3434EFE#PBF
LT3434IFE Switching Regulator, Current-mode, 6.5A, 230kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT3434IFE#PBF vs LT3434IFE

Related Parts for LT3434IFE#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3434IFE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3434IFE#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3434IFE#PBF would you like to use for your alert(s)?
  • Please alert me when LT3434IFE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3434IFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3434IFE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3434IFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3434IFE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3434IFE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: