Part Details for LT337AT#TR by Analog Devices Inc
Overview of LT337AT#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT337AT#PBF | Analog Devices | Neg Adj Reg |
Part Details for LT337AT#TR
LT337AT#TR CAD Models
LT337AT#TR Part Data Attributes
|
LT337AT#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT337AT#TR
Analog Devices Inc
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LT337AT#TR
This table gives cross-reference parts and alternative options found for LT337AT#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT337AT#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337KCSE3 | 1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LT337AT#TR vs LM337KCSE3 |
LM337SP | Three-terminal adjustable negative voltage regulators | STMicroelectronics | LT337AT#TR vs LM337SP |
LT337AT#TRPBF | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LT337AT#TR vs LT337AT#TRPBF |
LT337AT#PBF | Negative Adjustable Regulator | Analog Devices Inc | LT337AT#TR vs LT337AT#PBF |