-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A Low Noise, High Performance Buck-Boost DC/DC Converter, LGA/CASON/CH ARRY SO NO LD, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3154AV#PBF | Analog Devices | 5A, Buck-Boost DC/DC Cnvrtr | |
LT3154AV#TRPBF | Analog Devices | 5A, Buck-Boost DC/DC Cnvrtr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4421
|
Newark | Dc/Dc Conv, Buck-Boost, 2.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Max Output Current:5A, Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices LT3154AV#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$6.0100 / $8.4100 | Buy Now |
DISTI #
505-LT3154AV#PBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 5A 16LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4663 / $10.1300 | Buy Now |
DISTI #
584-LT3154AV#PBF
|
Mouser Electronics | Switching Voltage Regulators 5A, Buck-Boost DC/DC Cnvrtr RoHS: Compliant | 519 |
|
$4.9700 / $9.1700 | Buy Now |
|
Analog Devices Inc | '5A, Buck-Boost DC/DC Cnvrtr Package Multiple: 624 | 0 |
|
$3.5000 / $10.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3154AV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3154AV#PBF
Analog Devices Inc
6A Low Noise, High Performance Buck-Boost DC/DC Converter, LGA/CASON/CH ARRY SO NO LD, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
Pin Count | 16 | |
Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-02-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |