-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA 2-Terminal Programmable Current Source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3092EST#TRPBF | Analog Devices | 200mA 2-Terminal Progmable C S | |
LT3092EST#PBF | Analog Devices | 200mA 2-Terminal Progmable C S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8622
|
Newark | Current Regulator, 40V, 0.2A, Sot-223-3, Ic Type:Current Source, Supply Voltage Min:1.2V, Supply Voltage Max:40V, Output Current Range Max:200Ma, Ic Case/Package:Sot-223, No. Of Pins:3 Pin, Initial Accuracy:1%, Product Range:- Rohs Compliant: Yes |Analog Devices LT3092EST#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9700 / $5.6900 | Buy Now |
DISTI #
505-LT3092EST#PBF-ND
|
DigiKey | IC CURRENT SOURCE 1% SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3101 In Stock |
|
$2.6643 / $6.9400 | Buy Now |
DISTI #
584-LT3092EST#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators 200mA 2-Terminal Progmable C Source RoHS: Compliant | 7476 |
|
$2.6600 / $6.5600 | Buy Now |
DISTI #
E54:1762_00284489
|
Arrow Electronics | 200mA 2-Terminal Programmable Current Source Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2423 | Europe - 412 |
|
$2.6020 / $5.1300 | Buy Now |
DISTI #
A01:0375_00284489
|
Arrow Electronics | 200mA 2-Terminal Programmable Current Source Min Qty: 78 Package Multiple: 78 Lead time: 10 Weeks Date Code: 2337 | Asia - 78 |
|
$2.6020 / $2.9790 | Buy Now |
DISTI #
V36:1790_06425037
|
Arrow Electronics | 200mA 2-Terminal Programmable Current Source Min Qty: 234 Package Multiple: 78 Lead time: 10 Weeks Date Code: 2406 | Americas - 29 |
|
$2.6020 / $2.9790 | Buy Now |
|
Analog Devices Inc | 200mA 2-Terminal Progmable C S Package Multiple: 78 | 1254 |
|
$2.6643 / $6.9400 | Buy Now |
DISTI #
84434203
|
Verical | 200mA 2-Terminal Programmable Current Source Min Qty: 2 Package Multiple: 1 Date Code: 2423 | Americas - 412 |
|
$2.5000 | Buy Now |
DISTI #
81709035
|
Verical | 200mA 2-Terminal Programmable Current Source Min Qty: 29 Package Multiple: 29 Date Code: 2406 | Americas - 29 |
|
$2.5000 | Buy Now |
DISTI #
LT3092ESTPBF
|
TME | IC: instrumentation amplifier, SOT223, Features: ±1% accuracy Min Qty: 1 | 0 |
|
$12.1000 / $19.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3092EST#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3092EST#PBF
Analog Devices Inc
200mA 2-Terminal Programmable Current Source
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP3,.28,90 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LT3092EST#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3092EST#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3092EST | IC SPECIALTY ANALOG CIRCUIT, PDSO3, PLASTIC, SOT-223, 4 PIN, Analog IC:Other | Linear Technology | LT3092EST#PBF vs LT3092EST |
LT3092EST#PBF | LT3092 - 200mA 2-Terminal Programmable Current Source; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT3092EST#PBF vs LT3092EST#PBF |