LT3085MPMS8E
Description: Adjustable 500mA Single Resistor Low Dropout Regulator

Overview of LT3085MPMS8E by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3085MPMS8E#TRPBF Analog Devices Adj 500mA 1x Res L Drop Reg
LT3085MPMS8E#PBF Analog Devices Adj 500mA 1x Res L Drop Reg

Price & Stock for LT3085MPMS8E by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VN5:3623_16272294
Arrow Electronics LDO Regulator Pos 0V to 36V 0.5A 8-Pin MSOP EP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1815 Americas - 2085
  • 1 $74.1500
  • 10 $59.3200
  • 50 $52.3400
  • 100 $29.6600
  • 500 $22.2500
  • 1,000 $15.8900
$15.8900 / $74.1500 Buy Now
DISTI # 35274471
Verical LDO Regulator Pos 0V to 36V 0.5A 8-Pin MSOP EP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 Americas - 2085
  • 1 $74.1500
  • 10 $59.3200
  • 50 $52.3400
  • 100 $29.6600
  • 500 $22.2500
  • 1,000 $15.8900
$15.8900 / $74.1500 Buy Now
Rochester Electronics LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator RoHS: Not Compliant Status: Active Min Qty: 1 250
  • 1 $8.5900
  • 25 $8.4200
  • 100 $8.0700
  • 500 $7.7300
  • 1,000 $7.3000
$7.3000 / $8.5900 Buy Now

CAD Models for LT3085MPMS8E by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3085MPMS8E by Analog Devices Inc

LT3085MPMS8E
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
HTSSOP,
Pin Count
8
Manufacturer Package Code
05-08-1662
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.45 V
Input-Output Voltage Differential-Max
36 V
Input-Output Voltage Differential-Min
1 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
36 V
Output Voltage1-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LT3085MPMS8E
    Analog Devices Inc
    Adjustable 500mA Single Resistor Low Dropout Regulator
    VS

Alternate Parts for LT3085MPMS8E

This table gives cross-reference parts and alternative options found for LT3085MPMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3085MPMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3085MPMS8E#PBF Adjustable 500mA Single Resistor Low Dropout Regulator Analog Devices Inc LT3085MPMS8E vs LT3085MPMS8E#PBF
LT3085MPMS8E#TRPBF Adjustable 500mA Single Resistor Low Dropout Regulator Analog Devices Inc LT3085MPMS8E vs LT3085MPMS8E#TRPBF
LT3085MPMS8E#TRPBF LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3085MPMS8E vs LT3085MPMS8E#TRPBF
LT3085MPMS8E#PBF LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3085MPMS8E vs LT3085MPMS8E#PBF
LT3085MPMS8E LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3085MPMS8E vs LT3085MPMS8E
LT3085MPMS8E#TR LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3085MPMS8E vs LT3085MPMS8E#TR
Part Number Description Manufacturer Compare
LT3085MPMS8E#PBF Adjustable 500mA Single Resistor Low Dropout Regulator Analog Devices Inc LT3085MPMS8E vs LT3085MPMS8E#PBF
LT3085MPMS8E#TRPBF Adjustable 500mA Single Resistor Low Dropout Regulator Analog Devices Inc LT3085MPMS8E vs LT3085MPMS8E#TRPBF
LT3085MPMS8E#PBF LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3085MPMS8E vs LT3085MPMS8E#PBF
LT3085MPMS8E#TRPBF LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3085MPMS8E vs LT3085MPMS8E#TRPBF
LT3085MPMS8E#TR LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3085MPMS8E vs LT3085MPMS8E#TR
LT3085MPMS8E LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3085MPMS8E vs LT3085MPMS8E

Related Parts for LT3085MPMS8E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3085MPMS8E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3085MPMS8E by Analog Devices Inc

  • Please alert me when LT3085MPMS8E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3085MPMS8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3085MPMS8E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3085MPMS8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3085MPMS8E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3085MPMS8E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: