Part Details for LT3083MPDF by Analog Devices Inc
Overview of LT3083MPDF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083MPDF#TRPBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LT3083MPDF#PBF | Analog Devices | Adj 3A 1x Res L Drop Reg |
Part Details for LT3083MPDF
LT3083MPDF CAD Models
LT3083MPDF Part Data Attributes
|
LT3083MPDF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3083MPDF
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.42V Dropout, PDSO12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, MO-220WGGD-X, DFN-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.42 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for LT3083MPDF
This table gives cross-reference parts and alternative options found for LT3083MPDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3083MPDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3083MPDF | LT3083 - Adjustable 3A Single Resistor Low Dropout Regulator; Package: DFN; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3083MPDF vs LT3083MPDF |
LT3083MPDF#PBF | Adjustable 3A Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3083MPDF vs LT3083MPDF#PBF |