There are no models available for this part yet.
Overview of LT3083EQ#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1585A | Analog Devices | LT3083EQ Demo Board | |
LT3083EQ#PBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LT3083EQ#TRPBF | Analog Devices | Adj 3A 1x Res L Drop Reg |
CAD Models for LT3083EQ#TR by Linear Technology
Part Data Attributes for LT3083EQ#TR by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-252
|
Package Description
|
, SMSIP5H,.6,67TB
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.51 V
|
Dropout Voltage1-Nom
|
0.31 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e0
|
Length
|
10.2235 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
23 V
|
Output Voltage1-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.877 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Width
|
8.89 mm
|
Alternate Parts for LT3083EQ#TR
This table gives cross-reference parts and alternative options found for LT3083EQ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3083EQ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3083EQ#TRPBF | Adjustable 3A Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3083EQ#TR vs LT3083EQ#TRPBF |
LT3083EQ#TR | Adjustable Positive LDO Regulator, 0V Min, 23V Max, 0.51V Dropout, PSSO5 | Analog Devices Inc | LT3083EQ#TR vs LT3083EQ#TR |