LT3083EFE#TRPBF
Description: Adjustable 3A Single Resistor Low Dropout Regulator

Overview of LT3083EFE#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3083EFE#TRPBF Analog Devices Adj 3A 1x Res L Drop Reg
LT3083EFE#PBF Analog Devices Adj 3A 1x Res L Drop Reg
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LT3083EFE#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT3083EFE#TRPBFCT-ND
DigiKey IC REG LINEAR POS ADJ 3A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6885
In Stock
  • 1 $12.7200
  • 10 $8.9780
  • 25 $8.0136
  • 100 $6.9366
  • 250 $6.4150
  • 500 $6.0974
  • 1,000 $5.8750
  • 2,500 $5.8750
$5.8750 / $12.7200 Buy Now
DISTI # 584-LT3083EFE#TRPBF
Mouser Electronics LDO Voltage Regulators Adj 3A 1x Res L Drop Reg RoHS: Compliant 0
  • 2,500 $5.8700
$5.8700 Order Now
DISTI # V72:2272_06424864
Arrow Electronics LDO Regulator Pos 0V to 23V 3A 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2316 Container: Cut Strips Americas - 4360
  • 1 $8.8040
  • 10 $7.2820
  • 25 $6.7710
  • 100 $6.1500
  • 250 $6.1190
  • 500 $6.0890
  • 1,000 $6.0580
  • 3,000 $6.0270
$6.0270 / $8.8040 Buy Now
Analog Devices Inc Adj 3A 1x Res L Drop Reg Min Qty: 1 Package Multiple: 2500 3877
  • 1 $12.7200
  • 10 $8.9780
  • 25 $8.0136
  • 100 $6.9366
  • 250 $6.4150
  • 500 $6.0974
  • 1,000 $5.8750
  • 2,500 $5.8750
$5.8750 / $12.7200 Buy Now
DISTI # LT3083EFE#TRPBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $6.3000
  • 5,000 $6.0700
$6.0700 / $6.3000 Buy Now
DISTI # C1S103102099773
Chip1Stop Linear Regulator RoHS: Compliant 4360
  • 1 $8.8040
  • 10 $7.2820
  • 25 $6.7710
  • 100 $6.1500
  • 250 $6.1190
  • 500 $6.0890
  • 1,000 $6.0580
  • 3,000 $6.0270
$6.0270 / $8.8040 Buy Now

CAD Models for LT3083EFE#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3083EFE#TRPBF by Analog Devices Inc

LT3083EFE#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4.40 MM, LEAD FREE, PLASTIC, TSSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1663 (BB)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.42 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LT3083EFE#TRPBF
    Analog Devices Inc
    Adjustable 3A Single Resistor Low Dropout Regulator
    VS

Alternate Parts for LT3083EFE#TRPBF

This table gives cross-reference parts and alternative options found for LT3083EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3083EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3083EFE#TRPBF LT3083 - Adjustable 3A Single Resistor Low Dropout Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3083EFE#TRPBF vs LT3083EFE#TRPBF
Part Number Description Manufacturer Compare
LT3083EFE#TRPBF LT3083 - Adjustable 3A Single Resistor Low Dropout Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3083EFE#TRPBF vs LT3083EFE#TRPBF

Related Parts for LT3083EFE#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3083EFE#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3083EFE#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3083EFE#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT3083EFE#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3083EFE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3083EFE#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3083EFE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3083EFE#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3083EFE#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: