Part Details for LT3082EDD by Linear Technology
Overview of LT3082EDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3082EDD
LT3082EDD CAD Models
LT3082EDD Part Data Attributes
|
LT3082EDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3082EDD
Linear Technology
IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.65 V | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 38.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3082EDD
This table gives cross-reference parts and alternative options found for LT3082EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3082EDD#PBF | Analog Devices Inc | $2.9930 | 200mA Single Resistor Low Dropout Linear Regulator | LT3082EDD vs LT3082EDD#PBF |
LT3082EDD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | LT3082EDD vs LT3082EDD |
LT3082IDD#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | LT3082EDD vs LT3082IDD#TR |
LT3082IDD#TRPBF | Linear Technology | Check for Price | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3082EDD vs LT3082IDD#TRPBF |
LT3082IDD#TRPBF | Analog Devices Inc | Check for Price | 200mA Single Resistor Low Dropout Linear Regulator | LT3082EDD vs LT3082IDD#TRPBF |
LT3082EDD#TRPBF | Analog Devices Inc | $2.8378 | 200mA Single Resistor Low Dropout Linear Regulator | LT3082EDD vs LT3082EDD#TRPBF |
LT3082IDD#PBF | Analog Devices Inc | $3.2217 | 200mA Single Resistor Low Dropout Linear Regulator | LT3082EDD vs LT3082IDD#PBF |
LT3082IDD#PBF | Linear Technology | Check for Price | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3082EDD vs LT3082IDD#PBF |