-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 1.1A Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5348
|
Newark | Ldo, Adj, 1.1A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Output Current Max:1.1A, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3080EMS8E#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11928 |
|
$4.4000 | Buy Now |
DISTI #
505-LT3080EMS8E#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.1A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5237 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-LT3080EMS8ETRPBF
|
Mouser Electronics | LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg RoHS: Compliant | 15793 |
|
$2.9900 / $6.2500 | Buy Now |
DISTI #
V72:2272_06424741
|
Arrow Electronics | LDO Regulator Pos 0V to 36V 1.1A 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 Container: Cut Strips | Americas - 2400 |
|
$2.8910 | Buy Now |
|
Analog Devices Inc | Adj 1.1A 1x Res L Drop Reg Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$3.1568 / $6.2900 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0V MIN, 36V MAX, 0.5V DROPOUT, BIPOLAR, PDSO8 | 52 |
|
$4.7352 / $7.1028 | Buy Now |
DISTI #
LT3080EMS8ETRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0300 / $3.1500 | Buy Now |
DISTI #
C1S103101386052
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 3521 |
|
$3.1500 / $6.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3080EMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3080EMS8E#TRPBF
Analog Devices Inc
Adjustable 1.1A Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3080EMS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EMS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3080EMS8E#PBF | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EMS8E#TRPBF vs LT3080EMS8E#PBF |
LT3080EMS8E#PBF | Adjustable 1.1A Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3080EMS8E#TRPBF vs LT3080EMS8E#PBF |
LT3080EMS8E#TR | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3080EMS8E#TRPBF vs LT3080EMS8E#TR |
LT3080EMS8E | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EMS8E#TRPBF vs LT3080EMS8E |
LT3080EMS8E#TRPBF | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EMS8E#TRPBF vs LT3080EMS8E#TRPBF |