Part Details for LT3080EDD by Analog Devices Inc
Overview of LT3080EDD by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1294A | Analog Devices | LT3080EDD - 1.1A Adjustable, S | |
DC995A | Analog Devices | LT3080EDD - 1.1A Adjustable, S | |
LT3080EDD-1#TRPBF | Analog Devices | Parallelable 1.1A Adj 1x Res L |
Price & Stock for LT3080EDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$10.7189 / $13.0365 | Buy Now |
Part Details for LT3080EDD
LT3080EDD CAD Models
LT3080EDD Part Data Attributes
|
LT3080EDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3080EDD
Analog Devices Inc
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3080EDD
This table gives cross-reference parts and alternative options found for LT3080EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3080EDD#TR | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3080EDD vs LT3080EDD#TR |
LT3080EDD#PBF | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EDD vs LT3080EDD#PBF |
LT3080EDD#TR | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3080EDD vs LT3080EDD#TR |
LT3080EDD#TRPBF | Adjustable 1.1A Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3080EDD vs LT3080EDD#TRPBF |
LT3080EDD#TRPBF | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EDD vs LT3080EDD#TRPBF |