Part Details for LT3071MPUFD#TRPBF by Analog Devices Inc
Overview of LT3071MPUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3071MPUFD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3071MPUFD#TRPBF-ND
|
DigiKey | IC REG LIN POS PROG 5A 28QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.7750 | Buy Now |
DISTI #
584-LT3071MPUFDTRPBF
|
Mouser Electronics | LDO Voltage Regulators 5A, L N, Progmable Out, 85mV Drop Lin Re RoHS: Compliant | 0 |
|
$17.0700 | Order Now |
|
Analog Devices Inc | 5A, L N, Progmable Out, 85mV D Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$13.4200 / $19.0700 | Buy Now |
DISTI #
66352099
|
Verical | LDO Regulator Pos 0.8V to 1.8V 5A 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$16.2000 | Buy Now |
DISTI #
LT3071MPUFDTRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$17.3300 / $18.0100 | Buy Now |
Part Details for LT3071MPUFD#TRPBF
LT3071MPUFD#TRPBF CAD Models
LT3071MPUFD#TRPBF Part Data Attributes
|
LT3071MPUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3071MPUFD#TRPBF
Analog Devices Inc
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.15 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3071MPUFD#TRPBF
This table gives cross-reference parts and alternative options found for LT3071MPUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3071MPUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3071IUFD#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | LT3071MPUFD#TRPBF vs LT3071IUFD#TR |
LT3071EUFD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | LT3071MPUFD#TRPBF vs LT3071EUFD |
LT3071MPUFD#PBF | Linear Technology | Check for Price | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -55°C to 125°C | LT3071MPUFD#TRPBF vs LT3071MPUFD#PBF |
LT3071EUFD#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | LT3071MPUFD#TRPBF vs LT3071EUFD#TR |
LT3071MPUFD#PBF | Analog Devices Inc | Check for Price | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining | LT3071MPUFD#TRPBF vs LT3071MPUFD#PBF |