Part Details for LT3070MPUFD-1#PBF by Analog Devices Inc
Overview of LT3070MPUFD-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3070MPUFD-1#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D | |
LT3070MPUFD#PBF | Analog Devices | 5A, L N, Progmable Out, 85mV D | |
LT3070MPUFD#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D |
Price & Stock for LT3070MPUFD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3026
|
Newark | Ldo, Adj, 0.8 To 1.8V, 5A, 125Deg C Rohs Compliant: Yes |Analog Devices LT3070MPUFD-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.6000 / $26.1600 | Buy Now |
DISTI #
LT3070MPUFD-1#PBF-ND
|
DigiKey | IC REG LIN POS PROG 5A 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
272 In Stock |
|
$16.7750 / $29.1400 | Buy Now |
DISTI #
584-LT3070MPUFD1PBF
|
Mouser Electronics | LDO Voltage Regulators 5A, L N, Progmable Out, 85mV Drop Lin Re RoHS: Compliant | 63 |
|
$16.7700 / $28.6300 | Buy Now |
|
Analog Devices Inc | 5A, L N, Progmable Out, 85mV D Package Multiple: 73 | 3194 |
|
$13.4200 / $29.1400 | Buy Now |
DISTI #
35218422
|
Verical | LDO Regulator Pos 0.8V to 1.8V 5A 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 3139 |
|
$18.7700 | Buy Now |
|
Rochester Electronics | LT3070-1 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 201 |
|
$16.6400 / $19.5700 | Buy Now |
DISTI #
LT3070MPUFD1PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 73 | 0 |
|
$17.3300 / $20.1300 | Buy Now |
Part Details for LT3070MPUFD-1#PBF
LT3070MPUFD-1#PBF CAD Models
LT3070MPUFD-1#PBF Part Data Attributes
|
LT3070MPUFD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3070MPUFD-1#PBF
Analog Devices Inc
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Regulation-Max(%) | 1.625% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LT3070MPUFD-1#PBF
This table gives cross-reference parts and alternative options found for LT3070MPUFD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3070MPUFD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3070EUFD#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD-1#PBF vs LT3070EUFD#TRPBF |
LT3070MPUFD-1#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD-1#PBF vs LT3070MPUFD-1#TRPBF |
LT3070EUFD-1 | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD-1#PBF vs LT3070EUFD-1 |
LT3070IUFD-1 | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD-1#PBF vs LT3070IUFD-1 |
LT3070EUFD | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | Analog Devices Inc | LT3070MPUFD-1#PBF vs LT3070EUFD |
LT3070IUFD#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD-1#PBF vs LT3070IUFD#TRPBF |
LT3070EUFD | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 4 X 5 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3070MPUFD-1#PBF vs LT3070EUFD |
LT3070IUFD#TR | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | Analog Devices Inc | LT3070MPUFD-1#PBF vs LT3070IUFD#TR |
LT3070EUFD-1#TR | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD-1#PBF vs LT3070EUFD-1#TR |
LT3070EUFD-1#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD-1#PBF vs LT3070EUFD-1#TRPBF |