Power Circuits
LT3070IUFD#TR
Description: IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 4 X 5 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator

Overview of LT3070IUFD#TR by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LT3070IUFD#TR by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT3070IUFD#TR by Linear Technology

LT3070IUFD#TR
Linear Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
Package Description
HVQCCN, LCC28,.16X.2,20
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.15 V
Dropout Voltage1-Nom
0.085 V
JESD-30 Code
R-PQCC-N28
JESD-609 Code
e0
Length
5 mm
Load Regulation-Max(%)
1.625%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
28
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
5 A
Output Voltage1-Max
1.8 V
Output Voltage1-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. LT3070IUFD#TR
    Linear Technology
    IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 4 X 5 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator
    VS

Alternate Parts for LT3070IUFD#TR

This table gives cross-reference parts and alternative options found for LT3070IUFD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3070IUFD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3070IUFD#TRPBF LT3070 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LT3070IUFD#TR vs LT3070IUFD#TRPBF
Part Number Description Manufacturer Compare
LT3070IUFD#TRPBF LT3070 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LT3070IUFD#TR vs LT3070IUFD#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3070IUFD#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3070IUFD#TR by Linear Technology

  • Please alert me when LT3070IUFD#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT3070IUFD#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3070IUFD#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT3070IUFD#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3070IUFD#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3070IUFD#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: