-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3065EMSE-5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3065EMSE#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065EMSE-1.2#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065EMSE-5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5324
|
Newark | Ldo, Fixed, 5V, 0.5A, Msop-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Msop-Eprohs Compliant: Yes |Analog Devices LT3065EMSE-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$4.0600 / $6.0200 | Buy Now |
DISTI #
LT3065EMSE-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 500MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
235 In Stock |
|
$2.8125 / $7.2300 | Buy Now |
DISTI #
584-LT3065EMSE-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable RoHS: Compliant | 365 |
|
$2.8100 / $6.8600 | Buy Now |
|
Analog Devices Inc | 45V VIN, 500mA L N, Lin Reg w/ Package Multiple: 37 | 84 |
|
$2.8125 / $7.2300 | Buy Now |
DISTI #
LT3065EMSE-5PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 222 | 0 |
|
$2.9100 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3065EMSE-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3065EMSE-5#PBF
Analog Devices Inc
LT3065EMSE-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.51 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3065EMSE-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3065EMSE-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3065EDD-5#PBF | LT3065EDD-5#PBF | Analog Devices Inc | LT3065EMSE-5#PBF vs LT3065EDD-5#PBF |
LT3065IDD-5#PBF | LT3065IDD-5#PBF | Analog Devices Inc | LT3065EMSE-5#PBF vs LT3065IDD-5#PBF |
BD450M5FP2-CZE2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO263 3 PIN | ROHM Semiconductor | LT3065EMSE-5#PBF vs BD450M5FP2-CZE2 |
LT3065MPDD-5#PBF | LT3065MPDD-5#PBF | Analog Devices Inc | LT3065EMSE-5#PBF vs LT3065MPDD-5#PBF |
LT3065IDD-5#TRPBF | LT3065IDD-5#TRPBF | Analog Devices Inc | LT3065EMSE-5#PBF vs LT3065IDD-5#TRPBF |
BD450M5WFP2-CE2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | ROHM Semiconductor | LT3065EMSE-5#PBF vs BD450M5WFP2-CE2 |
LT3065MPMSE-5#PBF | LT3065MPMSE-5#PBF | Analog Devices Inc | LT3065EMSE-5#PBF vs LT3065MPMSE-5#PBF |
LT3065IMSE-5#PBF | LT3065IMSE-5#PBF | Analog Devices Inc | LT3065EMSE-5#PBF vs LT3065IMSE-5#PBF |
TLE42644GHTSA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, GREEN, SOT223-4 | Infineon Technologies AG | LT3065EMSE-5#PBF vs TLE42644GHTSA3 |
LT3065MPMSE-5#TRPBF | LT3065MPMSE-5#TRPBF | Analog Devices Inc | LT3065EMSE-5#PBF vs LT3065MPMSE-5#TRPBF |