Datasheets
LT3060MPTS8-1.5 by:

IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator

Part Details for LT3060MPTS8-1.5 by Linear Technology

Overview of LT3060MPTS8-1.5 by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for LT3060MPTS8-1.5

LT3060MPTS8-1.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3060MPTS8-1.5 Part Data Attributes

LT3060MPTS8-1.5 Linear Technology
Buy Now Datasheet
Compare Parts:
LT3060MPTS8-1.5 Linear Technology IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code TSSOP
Package Description VSSOP, TSSOP8,.1
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.51 V
Input Voltage Absolute-Max 50 V
Input Voltage-Max 45 V
Input Voltage-Min 2.1 V
JESD-30 Code R-PDSO-G8
Length 2.9 mm
Line Regulation-Max 0.0042%
Load Regulation-Max 0.012%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 1.53 V
Output Voltage1-Min 1.463 V
Output Voltage1-Nom 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 1.625 mm

Alternate Parts for LT3060MPTS8-1.5

This table gives cross-reference parts and alternative options found for LT3060MPTS8-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060MPTS8-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3060MPTS8-1.5#TRPBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060MPTS8-1.5 vs LT3060MPTS8-1.5#TRPBF
LT3060MPTS8-1.5#TR IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3060MPTS8-1.5 vs LT3060MPTS8-1.5#TR
LT3060MPTS8-1.5#PBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060MPTS8-1.5 vs LT3060MPTS8-1.5#PBF
LT3060MPTS8-1.5#PBF LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3060MPTS8-1.5 vs LT3060MPTS8-1.5#PBF
Part Number Description Manufacturer Compare
LT3060MPTS8-1.5#TR IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3060MPTS8-1.5 vs LT3060MPTS8-1.5#TR
LT3060MPTS8-1.5#PBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060MPTS8-1.5 vs LT3060MPTS8-1.5#PBF
LT3060MPTS8-1.5#TRMPBF LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT3060MPTS8-1.5 vs LT3060MPTS8-1.5#TRMPBF
LT3060MPTS8-1.5#TRPBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060MPTS8-1.5 vs LT3060MPTS8-1.5#TRPBF

LT3060MPTS8-1.5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3060MPTS8-1.5 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3060MPTS8-1.5 by Linear Technology

  • Please alert me when LT3060MPTS8-1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT3060MPTS8-1.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3060MPTS8-1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT3060MPTS8-1.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3060MPTS8-1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3060MPTS8-1.5 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: