-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060ETS8-1.5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060ETS8-2.5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060ETS8-1.2#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5305
|
Newark | Ldo, Adj, 0.1A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage Min:600Mv, Output Voltage Max:44.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3060ETS8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 423 |
|
$2.7800 / $3.9900 | Buy Now |
DISTI #
505-LT3060ETS8#TRMPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5663 In Stock |
|
$1.8625 / $5.3000 | Buy Now |
DISTI #
584-LT3060ETS8TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant | 3009 |
|
$2.1800 / $4.4800 | Buy Now |
|
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Package Multiple: 500 | 2133 |
|
$1.8625 / $5.3000 | Buy Now |
DISTI #
LT3060ETS8TRMPBF
|
TME | IC: voltage regulator, LDO,adjustable, 0.1A, TSOT23-8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$2.3300 / $3.2600 | RFQ |
|
Ameya Holding Limited | LT3060ETS8#TRMPBF , LDO 电压调节器, 可调整的输出, 100mA, 0.6 → 44.5 V输出, 8针 | 1040 |
|
RFQ | |
DISTI #
LT3060ETS8TRMPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9300 / $2.0500 | Buy Now |
|
Win Source Electronics | IC REG LIN POS ADJ 100MA TSOT23 | 8100 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3060ETS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3060ETS8#TRMPBF
Analog Devices Inc
45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max(%) | 0.66% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 44.5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT3060ETS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060ETS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3060ITS8#TRMPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060ETS8#TRMPBF vs LT3060ITS8#TRMPBF |
LT3060ETS8 | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.51V Dropout, PDSO8 | Analog Devices Inc | LT3060ETS8#TRMPBF vs LT3060ETS8 |
LT3060ETS8#TRPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060ETS8#TRMPBF vs LT3060ETS8#TRPBF |
LT3060ITS8#TR | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3060ETS8#TRMPBF vs LT3060ITS8#TR |
LT3060ITS8#TRPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060ETS8#TRMPBF vs LT3060ITS8#TRPBF |
LT3060ETS8#PBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060ETS8#TRMPBF vs LT3060ETS8#PBF |
LT3060ITS8 | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.51V Dropout, PDSO8 | Analog Devices Inc | LT3060ETS8#TRMPBF vs LT3060ITS8 |
LT3060ITS8 | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3060ETS8#TRMPBF vs LT3060ITS8 |
LT3060ITS8#PBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060ETS8#TRMPBF vs LT3060ITS8#PBF |
LT3060ETS8#TRPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060ETS8#TRMPBF vs LT3060ETS8#TRPBF |