Part Details for LT3060EDC-5#TRM by Analog Devices Inc
Overview of LT3060EDC-5#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LT3060EDC-5#TRM
LT3060EDC-5#TRM CAD Models
LT3060EDC-5#TRM Part Data Attributes
|
LT3060EDC-5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3060EDC-5#TRM
Analog Devices Inc
Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.51 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.55 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LT3060EDC-5#TRM
This table gives cross-reference parts and alternative options found for LT3060EDC-5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42694EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | LT3060EDC-5#TRM vs TLE42694EXUMA1 |
LT3060IDC-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | LT3060EDC-5#TRM vs LT3060IDC-5#TRM |
LT3060HTS8-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | LT3060EDC-5#TRM vs LT3060HTS8-5#TRM |
LT3060ITS8-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | LT3060EDC-5#TRM vs LT3060ITS8-5#TRM |
TLE42364GHTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO3, GREEN, PLASTIC, SOT-223, SMD-4 | Infineon Technologies AG | LT3060EDC-5#TRM vs TLE42364GHTMA1 |
LT3060MPTS8-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | LT3060EDC-5#TRM vs LT3060MPTS8-5#TRM |
TLS810B1EJV50XUMA1 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO8, DSO-8 | Infineon Technologies AG | LT3060EDC-5#TRM vs TLS810B1EJV50XUMA1 |