Datasheets
LT3060EDC-1.5#TRMPBF by:

45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator

Part Details for LT3060EDC-1.5#TRMPBF by Analog Devices Inc

Overview of LT3060EDC-1.5#TRMPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT3060EDC-15#TRMPBF Analog Devices 45V VIN, uP, L N, 100mA L Drop
LT3060EDC-5#TRMPBF Analog Devices 45V VIN, uP, L N, 100mA L Drop
LT3060EDC-1.8#TRMPBF Analog Devices 45V VIN, uP, L N, 100mA L Drop

Price & Stock for LT3060EDC-1.5#TRMPBF

Part # Distributor Description Stock Price Buy
DISTI # LT3060EDC-1.5#TRMPBFCT-ND
DigiKey IC REG LINEAR 1.5V 100MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1410
In Stock
  • 1 $5.3000
  • 10 $3.5450
  • 25 $3.0900
  • 100 $2.5795
  • 250 $2.3315
  • 500 $2.1803
  • 1,000 $2.0547
  • 1,500 $1.9914
  • 2,500 $1.9208
  • 3,500 $1.8794
  • 5,000 $1.8625
$1.8625 / $5.3000 Buy Now
DISTI # 584-3060EDC-1.5TMPF
Mouser Electronics LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant 0
  • 1 $4.6400
  • 10 $3.0900
  • 100 $2.5800
  • 250 $2.3400
  • 500 $2.1800
  • 1,000 $1.9900
  • 2,500 $1.8700
$1.8700 / $4.6400 Order Now
Analog Devices Inc 45V VIN, uP, L N, 100mA L Drop Package Multiple: 500 282
  • 1 $5.3000
  • 10 $3.5450
  • 25 $3.0900
  • 100 $2.5795
  • 250 $2.3315
  • 500 $2.1803
  • 1,000 $2.0547
  • 1,500 $1.9914
  • 2,500 $1.9208
  • 5,000 $1.8625
$1.8625 / $5.3000 Buy Now
DISTI # LT3060EDC1.5TRM
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 0
  • 500 $2.0500
  • 1,000 $2.0000
  • 5,000 $1.9300
$1.9300 / $2.0500 Buy Now

Part Details for LT3060EDC-1.5#TRMPBF

LT3060EDC-1.5#TRMPBF CAD Models

LT3060EDC-1.5#TRMPBF Part Data Attributes

LT3060EDC-1.5#TRMPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT3060EDC-1.5#TRMPBF Analog Devices Inc 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
Pin Count 8
Manufacturer Package Code 05-08-1719
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.51 V
Input Voltage-Max 45 V
Input Voltage-Min 2.1 V
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 2 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 1.53 V
Output Voltage1-Min 1.47 V
Output Voltage1-Nom 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.08,18
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.45 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%
Width 2 mm

Alternate Parts for LT3060EDC-1.5#TRMPBF

This table gives cross-reference parts and alternative options found for LT3060EDC-1.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-1.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3060IDC-1.5#TRPBF LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#TRPBF
LT3060EDC-1.5#TRMPBF LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TRMPBF
LT3060IDC-1.5 IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5
LT3060EDC-1.5#PBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#PBF
LT3060IDC-1.5#PBF LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#PBF
LT3060IDC-1.5#PBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#PBF
LT3060EDC-1.5#TRPBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TRPBF
LT3060EDC-1.5#TR IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TR
LT3060EDC-1.5#PBF LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#PBF
LT3060EDC-1.5 IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5
Part Number Description Manufacturer Compare
LT3060IDC-1.5#TRMPBF LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#TRMPBF
LT3060EDC-1.5#TRPBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TRPBF
LT3060IDC-1.5#TR IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#TR
LT3060IDC-1.5#PBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#PBF
LT3060IDC-1.5#TRMPBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#TRMPBF
LT3060EDC-1.5 IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5
LT3060IDC-1.5#TRPBF LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060IDC-1.5#TRPBF
LT3060EDC-1.5#TRMPBF LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TRMPBF
LT3060EDC-1.5#TR IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8, Fixed Positive Single Output LDO Regulator Linear Technology LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#TR
LT3060EDC-1.5#PBF 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator Analog Devices Inc LT3060EDC-1.5#TRMPBF vs LT3060EDC-1.5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3060EDC-1.5#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3060EDC-1.5#TRMPBF by Analog Devices Inc

  • Please alert me when LT3060EDC-1.5#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3060EDC-1.5#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3060EDC-1.5#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3060EDC-1.5#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3060EDC-1.5#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3060EDC-1.5#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: