-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3055EDE-3.3#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3055EDE-5#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055EDE-3.3#TRPBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055EDE#TRPBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3055EDE-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
66 In Stock |
|
$3.3250 / $5.7700 | Buy Now |
DISTI #
584-LT3055EDE-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, Lin Reg w/ Prec C Lim & Diag RoHS: Compliant | 0 |
|
$3.3200 / $5.3800 | Order Now |
|
Analog Devices Inc | 500mA, Lin Reg w/ Prec C Lim & Package Multiple: 91 | 3836 |
|
$2.6600 / $5.7700 | Buy Now |
DISTI #
LT3055EDE-3.3PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 182 | 0 |
|
$3.4400 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3055EDE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3055EDE-3.3#PBF
Analog Devices Inc
LT3055EDE-3.3#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.59 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.336 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3055EDE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3055EDE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3055HMSE-3.3#PBF | LT3055HMSE-3.3#PBF | Analog Devices Inc | LT3055EDE-3.3#PBF vs LT3055HMSE-3.3#PBF |
LT3055IDE-3.3#PBF | LT3055IDE-3.3#PBF | Analog Devices Inc | LT3055EDE-3.3#PBF vs LT3055IDE-3.3#PBF |
LT3055IMSE-3.3#TRPBF | LT3055IMSE-3.3#TRPBF | Analog Devices Inc | LT3055EDE-3.3#PBF vs LT3055IMSE-3.3#TRPBF |
LT3055EDE-3.3#TRPBF | LT3055EDE-3.3#TRPBF | Analog Devices Inc | LT3055EDE-3.3#PBF vs LT3055EDE-3.3#TRPBF |
LT3055HMSE-3.3#TRPBF | LT3055HMSE-3.3#TRPBF | Analog Devices Inc | LT3055EDE-3.3#PBF vs LT3055HMSE-3.3#TRPBF |
LT3055EMSE-3.3#TRPBF | LT3055EMSE-3.3#TRPBF | Analog Devices Inc | LT3055EDE-3.3#PBF vs LT3055EMSE-3.3#TRPBF |
LT3055EMSE-3.3#PBF | LT3055EMSE-3.3#PBF | Analog Devices Inc | LT3055EDE-3.3#PBF vs LT3055EMSE-3.3#PBF |