Part Details for LT3045MPDD#PBF by Analog Devices Inc
Overview of LT3045MPDD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045MPDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045MPDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah |
Price & Stock for LT3045MPDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5298
|
Newark | Ldo, Adj, 0.5A, Dfn-Ep, -55 To 150Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:15V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3045MPDD#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$13.3000 / $18.8800 | Buy Now |
DISTI #
505-LT3045MPDD#PBF-ND
|
DigiKey | IC REG LIN POS PROG 500MA 10DFN Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1250 / $20.7800 | Buy Now |
DISTI #
584-LT3045MPDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L RoHS: Compliant | 3056 |
|
$13.3000 / $21.4100 | Buy Now |
|
Analog Devices Inc | 20V, 500mA, Ultralow N, Ultrah Package Multiple: 121 | 0 |
|
$8.9000 / $20.7800 | Buy Now |
DISTI #
LT3045MPDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$11.5000 / $12.6100 | Buy Now |
Part Details for LT3045MPDD#PBF
LT3045MPDD#PBF CAD Models
LT3045MPDD#PBF Part Data Attributes
|
LT3045MPDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3045MPDD#PBF
Analog Devices Inc
20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |