Part Details for LT3032EDE by Analog Devices Inc
Results Overview of LT3032EDE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3032EDE Information
LT3032EDE by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3032EDE
LT3032EDE CAD Models
LT3032EDE Part Data Attributes
|
LT3032EDE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE
Analog Devices Inc
Fixed Positive LDO Regulator, PDSO14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, PLASTIC, DFN-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3032EDE
This table gives cross-reference parts and alternative options found for LT3032EDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3032EDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3032IDE#TRPBF | Linear Technology | Check for Price | LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LT3032EDE vs LT3032IDE#TRPBF |
LT3032EDE | Linear Technology | Check for Price | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14, Fixed Positive Single Output LDO Regulator | LT3032EDE vs LT3032EDE |
LT3032EDE#PBF | Analog Devices Inc | $4.2184 | LT3032EDE#PBF | LT3032EDE vs LT3032EDE#PBF |
LT3032IDE#PBF | Analog Devices Inc | $4.9036 | LT3032IDE#PBF | LT3032EDE vs LT3032IDE#PBF |
LT3032IDE#TRPBF | Analog Devices Inc | Check for Price | LT3032IDE#TRPBF | LT3032EDE vs LT3032IDE#TRPBF |
LT3032EDE#PBF | Linear Technology | Check for Price | LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LT3032EDE vs LT3032EDE#PBF |
LT3032EDE#TRPBF | Analog Devices Inc | $4.2076 | LT3032EDE#TRPBF | LT3032EDE vs LT3032EDE#TRPBF |