Datasheets
LT3028IDHC by:

LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C

Part Details for LT3028IDHC by Linear Technology

Overview of LT3028IDHC by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3028IDHC#PBF Analog Devices 2x 100mA/500mA L Drop, L N, uP
LT3028IDHC#TRPBF Analog Devices 2x 100mA/500mA L Drop, L N, uP

Part Details for LT3028IDHC

LT3028IDHC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3028IDHC Part Data Attributes

LT3028IDHC Linear Technology
Buy Now Datasheet
Compare Parts:
LT3028IDHC Linear Technology LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DFN
Package Description HVSON, SOLCC16,.12,20
Pin Count 16
Manufacturer Package Code DHC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.45 V
Dropout Voltage2-Max 0.47 V
JESD-30 Code R-PDSO-N16
JESD-609 Code e0
Length 5 mm
Line Regulation-Max (%/V) 0.046
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 16
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Current2-Max 0.5 A
Output Voltage1-Max 20 V
Output Voltage1-Min 1.22 V
Output Voltage2-Max 20 V
Output Voltage2-Min 1.22 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC16,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for LT3028IDHC

This table gives cross-reference parts and alternative options found for LT3028IDHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3028IDHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3028IDHC#TR LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028IDHC#TR
LT3028IDHC#TRPBF LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028IDHC#TRPBF
LT3028EDHC#TR LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028EDHC#TR
LT3028EDHC LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028EDHC
LT3028IDHC#TRPBF Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs Analog Devices Inc LT3028IDHC vs LT3028IDHC#TRPBF
LT3028EDHC#TRPBF LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028EDHC#TRPBF
LT3028IDHC#PBF LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028IDHC#PBF
LT3028IDHC#TR Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 Analog Devices Inc LT3028IDHC vs LT3028IDHC#TR
LT3028EDHC Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 Analog Devices Inc LT3028IDHC vs LT3028EDHC
LT3028EDHC#PBF LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028EDHC#PBF
Part Number Description Manufacturer Compare
LT3028IFE#PBF LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028IFE#PBF
LT3024EFE#TR LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3024EFE#TR
MIC2213-AAYMLTR DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, QCC16, 4 X 4 MM, LEAD FREE, MLF-16 Micrel Inc LT3028IDHC vs MIC2213-AAYMLTR
LT3024EFE#TR Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 Analog Devices Inc LT3028IDHC vs LT3024EFE#TR
LT3024IFE LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3024IFE
LT1577CS-ADJ/ADJ#PBF Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed Analog Devices Inc LT3028IDHC vs LT1577CS-ADJ/ADJ#PBF
LT3024IFE#TR LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3024IFE#TR
LT3028EDHC LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028EDHC
LT3028EDHC Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 Analog Devices Inc LT3028IDHC vs LT3028EDHC
LT3028IDHC#TR LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3028IDHC vs LT3028IDHC#TR

LT3028IDHC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3028IDHC by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3028IDHC by Linear Technology

Select Manufacturer
Which Manufacturer of LT3028IDHC would you like to use for your alert(s)?
  • Please alert me when LT3028IDHC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3028IDHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3028IDHC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3028IDHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3028IDHC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3028IDHC by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: