-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3022EDHC#TRPBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L | |
LT3022EDHC#PBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L | |
DC932A | Analog Devices | LT3022EDHC Demo Board - 1A, 0. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8534
|
Newark | Ldo, Adj, 1A, Dfn-Ep-16, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:200Mv, Output Voltage Max:9.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3022EDHC#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$5.1300 / $7.8800 | Buy Now |
DISTI #
505-LT3022EDHC#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14152 In Stock |
|
$4.1936 / $9.6400 | Buy Now |
DISTI #
584-LT3022EDHC#PBF
|
Mouser Electronics | LDO Voltage Regulators 1A, 0.9V to 10V, Very L Drop Lin Reg RoHS: Compliant | 1558 |
|
$4.1900 / $8.6700 | Buy Now |
|
Analog Devices Inc | 1A, 0.9V to 10V, Very L Drop L Package Multiple: 73 | 7649 |
|
$4.1936 / $9.6400 | Buy Now |
DISTI #
LT3022EDHCPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1164÷1854mV, 1A, DFN16, SMD Min Qty: 1 | 0 |
|
$4.6800 / $7.0100 | RFQ |
DISTI #
LT3022EDHC#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 146 | 0 |
|
$4.2300 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3022EDHC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3022EDHC#PBF
Analog Devices Inc
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.15 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3022EDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3022EDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3022IDHC#TR | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | Analog Devices Inc | LT3022EDHC#PBF vs LT3022IDHC#TR |
LT3022IDHC#TRPBF | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | Analog Devices Inc | LT3022EDHC#PBF vs LT3022IDHC#TRPBF |
LT3022EDHC | IC VREG 0.2 V-9.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.285 V DROPOUT, PDSO16, 5 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-16, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3022EDHC#PBF vs LT3022EDHC |
LT3022EDHC | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | Analog Devices Inc | LT3022EDHC#PBF vs LT3022EDHC |
LT3022IDHC | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | Analog Devices Inc | LT3022EDHC#PBF vs LT3022IDHC |
LT3022EDHC#TRPBF | LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3022EDHC#PBF vs LT3022EDHC#TRPBF |
LT3022EDHC#PBF | LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3022EDHC#PBF vs LT3022EDHC#PBF |
LT3022IDHC#PBF | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | Analog Devices Inc | LT3022EDHC#PBF vs LT3022IDHC#PBF |
LT3022EDHC#TR | IC VREG 0.2 V-9.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.285 V DROPOUT, PDSO16, 5 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-16, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3022EDHC#PBF vs LT3022EDHC#TR |
LT3022EDHC#TR | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | Analog Devices Inc | LT3022EDHC#PBF vs LT3022EDHC#TR |