Part Details for LT3021ES8-1.5#PBF by Analog Devices Inc
Overview of LT3021ES8-1.5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3021ES8#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021ES8-1.2#PBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021ES8-1.5#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re |
Price & Stock for LT3021ES8-1.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8533
|
Newark | Ldo, Fixed, 1.5V, 0.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LT3021ES8-1.5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$4.2500 / $6.5300 | Buy Now |
DISTI #
LT3021ES8-1.5#PBF-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
120 In Stock |
|
$3.4000 / $8.3500 | Buy Now |
DISTI #
584-LT3021ES8-1.5PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg RoHS: Compliant | 746 |
|
$3.5300 / $7.3400 | Buy Now |
|
Analog Devices Inc | 500mA, L V, Very L Drop Lin Re Package Multiple: 100 | 2124 |
|
$3.4000 / $8.3500 | Buy Now |
DISTI #
LT3021ES8-1.5PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
Part Details for LT3021ES8-1.5#PBF
LT3021ES8-1.5#PBF CAD Models
LT3021ES8-1.5#PBF Part Data Attributes
|
LT3021ES8-1.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3021ES8-1.5#PBF
Analog Devices Inc
LT3021ES8-1.5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.447 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 3.899 mm |
Alternate Parts for LT3021ES8-1.5#PBF
This table gives cross-reference parts and alternative options found for LT3021ES8-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3021ES8-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3021ES8-1.5#PBF | LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3021ES8-1.5#PBF vs LT3021ES8-1.5#PBF |
LT3021ES8-1.5 | LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3021ES8-1.5#PBF vs LT3021ES8-1.5 |