Part Details for LT3020EMS8-1.5#TRPBF by Analog Devices Inc
Overview of LT3020EMS8-1.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT3020EMS8-1.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3020EMS8-1.5#TRPBF-ND
|
DigiKey | IC REG LINEAR 1.5V 100MA 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7000 | Buy Now |
DISTI #
584-3020EMS8-1.5TPF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs RoHS: Compliant | 0 |
|
$2.6900 | Order Now |
|
Analog Devices Inc | 100mA, L V, Very L Drop Lin Re Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0100 / $2.7000 | Buy Now |
DISTI #
LT3020EMS81.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5900 / $2.6900 | Buy Now |
Part Details for LT3020EMS8-1.5#TRPBF
LT3020EMS8-1.5#TRPBF CAD Models
LT3020EMS8-1.5#TRPBF Part Data Attributes
|
LT3020EMS8-1.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3020EMS8-1.5#TRPBF
Analog Devices Inc
100mA, Low Voltage, Very Low Dropout Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.285 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.447 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 3 mm |
Alternate Parts for LT3020EMS8-1.5#TRPBF
This table gives cross-reference parts and alternative options found for LT3020EMS8-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3020EMS8-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3020EMS8-1.5#TR | LT3020 - 100mA, Low Voltage, Very Low Dropout Linear Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3020EMS8-1.5#TRPBF vs LT3020EMS8-1.5#TR |
LT3020EMS8-1.5#TR | Fixed Positive LDO Regulator, 1.5V, 0.285V Dropout, PDSO8 | Analog Devices Inc | LT3020EMS8-1.5#TRPBF vs LT3020EMS8-1.5#TR |
LT3020EMS8-1.5#TRPBF | LT3020 - 100mA, Low Voltage, Very Low Dropout Linear Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3020EMS8-1.5#TRPBF vs LT3020EMS8-1.5#TRPBF |