Part Details for LT3014BES5#TRPBF by Linear Technology
Overview of LT3014BES5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3014BES5#TRPBF
LT3014BES5#TRPBF CAD Models
LT3014BES5#TRPBF Part Data Attributes
|
LT3014BES5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3014BES5#TRPBF
Linear Technology
LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.57 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 3.28% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3014BES5#TRPBF
This table gives cross-reference parts and alternative options found for LT3014BES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3014BES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3014BES5#TRM | Linear Technology | Check for Price | LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT3014BES5#TRPBF vs LT3014BES5#TRM |
LT3014BES5#TRPBF | Analog Devices Inc | $3.7616 | 20mA, 3V to 80V Low Dropout Micropower Linear Regulator | LT3014BES5#TRPBF vs LT3014BES5#TRPBF |
LT3014BIS5#TRM | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5 | LT3014BES5#TRPBF vs LT3014BIS5#TRM |
LT3014BMPS5#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5 | LT3014BES5#TRPBF vs LT3014BMPS5#TR |
LT3014BIS5#TRMPBF | Linear Technology | Check for Price | LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT3014BES5#TRPBF vs LT3014BIS5#TRMPBF |