-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA, 4V to 80V Low Dropout Micropower Linear Regulator with PWRGD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3013EFE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3013EFE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8525
|
Newark | Ldo, Adj, 0.25A, Tssop-Ep-16, 125Deg C, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:80V, No. Of Outputs:-, Output Voltage Min:1.24V, Output Voltage Max:60V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3013EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5900 / $7.1200 | Buy Now |
DISTI #
LT3013EFE#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1569 In Stock |
|
$3.7000 / $8.9100 | Buy Now |
DISTI #
584-LT3013EFE#PBF
|
Mouser Electronics | LDO Voltage Regulators 250mA, 4V to 80V L Drop uP Lin Reg w/ PG RoHS: Compliant | 518 |
|
$3.7000 / $7.9200 | Buy Now |
|
Analog Devices Inc | 250mA, 4V to 80V L Drop uP Lin Package Multiple: 95 | 409 |
|
$3.7000 / $8.9100 | Buy Now |
DISTI #
LT3013EFE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 95 | 0 |
|
$3.8300 / $4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3013EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3013EFE#PBF
Analog Devices Inc
250mA, 4V to 80V Low Dropout Micropower Linear Regulator with PWRGD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.62 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3013EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3013EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3013EFE | LT3013 - 250mA, 4V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3013EFE#PBF vs LT3013EFE |
LT3013EFE | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.62V Dropout, PDSO16 | Analog Devices Inc | LT3013EFE#PBF vs LT3013EFE |
LT3013EFE#PBF | LT3013 - 250mA, 4V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3013EFE#PBF vs LT3013EFE#PBF |