-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3010HMS8E#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3010HMS8E-5#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3010HMS8E#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3010HMS8E-5#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5201
|
Newark | Ldo, Adj, 0.05A, Msop-Ep-8, 140Deg C, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:80V, No. Of Outputs:-, Output Voltage Min:1.275V, Output Voltage Max:60V, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3010HMS8E#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2382 |
|
$3.7200 / $6.5500 | Buy Now |
DISTI #
LT3010HMS8E#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 50MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4905 In Stock |
|
$3.4125 / $8.3800 | Buy Now |
DISTI #
584-LT3010HMS8ETRPBF
|
Mouser Electronics | LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 7048 |
|
$3.3600 / $6.5500 | Buy Now |
|
Analog Devices Inc | 50mA, 3V to 80V L Drop uP Lin Min Qty: 1 Package Multiple: 2500 | 981 |
|
$3.4125 / $8.3800 | Buy Now |
DISTI #
LT3010HMS8ETRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5300 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3010HMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3010HMS8E#TRPBF
Analog Devices Inc
LT3010HMS8E#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 80 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 3.53% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 140 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.275 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |