Part Details for LT3009EDC-3.3 by Analog Devices Inc
Overview of LT3009EDC-3.3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3009EDC-3.3
LT3009EDC-3.3 CAD Models
LT3009EDC-3.3 Part Data Attributes
|
LT3009EDC-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3009EDC-3.3
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LT3009EDC-3.3
This table gives cross-reference parts and alternative options found for LT3009EDC-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3009EDC-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3009IDC-3.3#PBF | 3µA IQ, 20mA Low Dropout Linear Regulators | Analog Devices Inc | LT3009EDC-3.3 vs LT3009IDC-3.3#PBF |
LT3009EDC-3.3#PBF | 3µA IQ, 20mA Low Dropout Linear Regulators | Analog Devices Inc | LT3009EDC-3.3 vs LT3009EDC-3.3#PBF |
LT3009EDC-3.3#TR | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3009EDC-3.3 vs LT3009EDC-3.3#TR |
LT3009IDC-3.3#TRPBF | 3µA IQ, 20mA Low Dropout Linear Regulators | Analog Devices Inc | LT3009EDC-3.3 vs LT3009IDC-3.3#TRPBF |
LT3009IDC-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3009EDC-3.3 vs LT3009IDC-3.3#TR |
LT3009IDC-3.3#TRMPBF | LT3009 - 3µA IQ, 20mA Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3009EDC-3.3 vs LT3009IDC-3.3#TRMPBF |
LT3009IDC-3.3#TR | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3009EDC-3.3 vs LT3009IDC-3.3#TR |
LT3009IDC-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3009EDC-3.3 vs LT3009IDC-3.3 |
LT3009IDC-3.3#TRPBF | LT3009 - 3µA IQ, 20mA Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3009EDC-3.3 vs LT3009IDC-3.3#TRPBF |
LT3009EDC-3.3#PBF | LT3009 - 3µA IQ, 20mA Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3009EDC-3.3 vs LT3009EDC-3.3#PBF |