There are no models available for this part yet.
Overview of LT3008ITS8-1.5#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3008ITS8-1.8#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008ITS8-5#TRPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008ITS8#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R |
CAD Models for LT3008ITS8-1.5#PBF by Analog Devices Inc
Part Data Attributes for LT3008ITS8-1.5#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
VSSOP,
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1637
|
Reach Compliance Code
|
compliant
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.013%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.02 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.625 mm
|
Alternate Parts for LT3008ITS8-1.5#PBF
This table gives cross-reference parts and alternative options found for LT3008ITS8-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008ITS8-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3008ITS8-1.5#TRPBF | LT3008ITS8-1.5#TRPBF | Analog Devices Inc | LT3008ITS8-1.5#PBF vs LT3008ITS8-1.5#TRPBF |
LT3008ITS8-1.5#TR | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008ITS8-1.5#PBF vs LT3008ITS8-1.5#TR |
LT3008ETS8-1.5#TRM | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3008ITS8-1.5#PBF vs LT3008ETS8-1.5#TRM |
LT3008ETS8-1.5#TRM | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3008ITS8-1.5#PBF vs LT3008ETS8-1.5#TRM |
LT3008ITS8-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008ITS8-1.5#PBF vs LT3008ITS8-1.5 |
LT3008ITS8-1.5#TRM | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008ITS8-1.5#PBF vs LT3008ITS8-1.5#TRM |
LT3008ETS8-1.5#TR | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3008ITS8-1.5#PBF vs LT3008ETS8-1.5#TR |
LT3008ETS8-1.5#TRMPBF | LT3008ETS8-1.5#TRMPBF | Analog Devices Inc | LT3008ITS8-1.5#PBF vs LT3008ETS8-1.5#TRMPBF |
LT3008ITS8-1.5#TRMPBF | LT3008ITS8-1.5#TRMPBF | Analog Devices Inc | LT3008ITS8-1.5#PBF vs LT3008ITS8-1.5#TRMPBF |
LT3008ITS8-1.5#PBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3008ITS8-1.5#PBF vs LT3008ITS8-1.5#PBF |