Part Details for LT3007ETS8-1.5#TRPBF by Analog Devices Inc
Overview of LT3007ETS8-1.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3007ETS8-1.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3007ETS8-1.5#TRPBF-ND
|
DigiKey | IC REG LINEAR 1.5V 20MA TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8500 / $1.9091 | Buy Now |
DISTI #
584-3007ETS8-1.5TPF
|
Mouser Electronics | LDO Voltage Regulators 3uA IQ, 20mA, 45V L Drop Fault Tolerant RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Analog Devices Inc | 3µA IQ, 20mA, 45V L Drop Fault Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$1.4800 / $2.0100 | Buy Now |
DISTI #
LT3007ET81.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.9100 / $1.9900 | Buy Now |
Part Details for LT3007ETS8-1.5#TRPBF
LT3007ETS8-1.5#TRPBF CAD Models
LT3007ETS8-1.5#TRPBF Part Data Attributes
|
LT3007ETS8-1.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3007ETS8-1.5#TRPBF
Analog Devices Inc
LT3007ETS8-1.5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for LT3007ETS8-1.5#TRPBF
This table gives cross-reference parts and alternative options found for LT3007ETS8-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3007ETS8-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3007ITS8-1.5#TRPBF | LT3007ITS8-1.5#TRPBF | Analog Devices Inc | LT3007ETS8-1.5#TRPBF vs LT3007ITS8-1.5#TRPBF |
LT3007ETS8-1.5#PBF | LT3007ETS8-1.5#PBF | Analog Devices Inc | LT3007ETS8-1.5#TRPBF vs LT3007ETS8-1.5#PBF |
LT3007ITS8-1.5#PBF | LT3007ITS8-1.5#PBF | Analog Devices Inc | LT3007ETS8-1.5#TRPBF vs LT3007ITS8-1.5#PBF |