Part Details for LT2178AIS8#TR by Analog Devices Inc
Overview of LT2178AIS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT2178AIS8#TR
LT2178AIS8#TR CAD Models
LT2178AIS8#TR Part Data Attributes
|
LT2178AIS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT2178AIS8#TR
Analog Devices Inc
Operational Amplifier, 2 Func, 650uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.056 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 85 | |
Width | 3.9 mm |
Alternate Parts for LT2178AIS8#TR
This table gives cross-reference parts and alternative options found for LT2178AIS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2178AIS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT2178AIS8#TR | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT2178AIS8#TR vs LT2178AIS8#TR |
LT2178AIS8#TRPBF | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT2178AIS8#TR vs LT2178AIS8#TRPBF |
LT2178AIS8#TRPBF | 17µA Max, Dual and Quad, Single Supply, Precision Op Amps | Analog Devices Inc | LT2178AIS8#TR vs LT2178AIS8#TRPBF |
LT2178AIS8#PBF | LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT2178AIS8#TR vs LT2178AIS8#PBF |