Part Details for LT2002 by Infineon Technologies AG
Overview of LT2002 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT2002
LT2002 CAD Models
LT2002 Part Data Attributes
|
LT2002
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LT2002
Infineon Technologies AG
Light Dependent Resistor Output Optocoupler
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Input Type | LED LAMP | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | RADIAL MOUNT | |
Number of Input Channels | 1 | |
Number of Output Channels | 1 | |
Optoelectronic Device Type | LIGHT DEPENDENT RESISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Rise Time-Max | 20 ms | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |