Part Details for LT1993IUD-2#TR by Analog Devices Inc
Overview of LT1993IUD-2#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1993IUD-4#TRPBF | Analog Devices | 900MHz L Dist, L N Diff Amp/AD | |
LT1993IUD-2#TRPBF | Analog Devices | 800MHz L Dist, L N Diff Amp AD | |
LT1993IUD-10#PBF | Analog Devices | 700MHz L Dist, L N Diff Amp/AD |
Part Details for LT1993IUD-2#TR
LT1993IUD-2#TR CAD Models
LT1993IUD-2#TR Part Data Attributes
|
LT1993IUD-2#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1993IUD-2#TR
Analog Devices Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for LT1993IUD-2#TR
This table gives cross-reference parts and alternative options found for LT1993IUD-2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1993IUD-2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1993CUD-2#TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16 | Analog Devices Inc | LT1993IUD-2#TR vs LT1993CUD-2#TR |
LT1993IUD-2#PBF | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1993IUD-2#TR vs LT1993IUD-2#PBF |
LT1993CUD-2#TRPBF | 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V) | Analog Devices Inc | LT1993IUD-2#TR vs LT1993CUD-2#TRPBF |
LT1993CUD-2 | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1993IUD-2#TR vs LT1993CUD-2 |
LT1993CUD-2#TR | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1993IUD-2#TR vs LT1993CUD-2#TR |
LT1993IUD-2 | Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16 | Analog Devices Inc | LT1993IUD-2#TR vs LT1993IUD-2 |
LT1993CUD-2#TRPBF | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1993IUD-2#TR vs LT1993CUD-2#TRPBF |
LT1993IUD-2#TR | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1993IUD-2#TR vs LT1993IUD-2#TR |
LT1993IUD-2#TRPBF | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1993IUD-2#TR vs LT1993IUD-2#TRPBF |
LT1993IUD-2 | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1993IUD-2#TR vs LT1993IUD-2 |