Part Details for LT1990AIS8#TRPBF by Analog Devices Inc
Overview of LT1990AIS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1990AIS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1990AIS8#TRPBFCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12168 In Stock |
|
$3.8750 / $9.2300 | Buy Now |
DISTI #
584-LT1990AIS8#TRPBF
|
Mouser Electronics | Differential Amplifiers +/-250V In Rng G = 1, 10, uP, Diff AmpLT1 RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
|
Analog Devices Inc | ±250V In Rng G = 1, 10, uP, Di Min Qty: 1 Package Multiple: 2500 | 99934 |
|
$3.8750 / $9.2300 | Buy Now |
DISTI #
LT1990AIS8TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0000 / $4.1600 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 181 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 8SO / Differential Amplifier 1 Circuit Rail-to-Rail 8-SO | 9147 |
|
$6.3200 / $9.4800 | Buy Now |
Part Details for LT1990AIS8#TRPBF
LT1990AIS8#TRPBF CAD Models
LT1990AIS8#TRPBF Part Data Attributes
|
LT1990AIS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1990AIS8#TRPBF
Analog Devices Inc
±250V Input Range G = 1, 10, Micropower, Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 6700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.55 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 105 | |
Width | 3.899 mm |
Alternate Parts for LT1990AIS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1990AIS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1990AIS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1990AIS8 | Operational Amplifier, 1 Func, 6700uV Offset-Max, PDSO8 | Analog Devices Inc | LT1990AIS8#TRPBF vs LT1990AIS8 |
LT1990AIS8 | LT1990 - ±250V Input Range G = 1, 10, Micropower, Difference Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1990AIS8#TRPBF vs LT1990AIS8 |
LT1990AIS8#TR | Operational Amplifier, 1 Func, 6700uV Offset-Max, PDSO8 | Analog Devices Inc | LT1990AIS8#TRPBF vs LT1990AIS8#TR |