There are no models available for this part yet.
Overview of LT1977EFE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LT1977EFE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1977EFE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9036 | Buy Now | |
DISTI #
584-LT1977EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi V 1.5A, 500kHz Buck Sw Reg w/ 100uA RoHS: Compliant | 0 |
|
$6.9000 | Order Now | |
Analog Devices Inc | Hi V 1.5A, 500kHz Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.3400 / $6.9036 | Buy Now |
CAD Models for LT1977EFE#TRPBF by Analog Devices Inc
Part Data Attributes for LT1977EFE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4.4 MM, LEAD FREE, PLASTIC, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1663 (BC)
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
3.3 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
575 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LT1977EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT1977EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1977EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1977IFE#TRPBF | High Voltage 1.5A, 500kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LT1977EFE#TRPBF vs LT1977IFE#TRPBF |
LT1977IFE#TR | Switching Regulator, Current-mode, 3.5A, 575kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1977EFE#TRPBF vs LT1977IFE#TR |
LT1977EFE#PBF | High Voltage 1.5A, 500kHz Step-Down Switching Regulator with 100µA Quiescent Current | Analog Devices Inc | LT1977EFE#TRPBF vs LT1977EFE#PBF |
LT1977EFE#TR | LT1977 - High Voltage 1.5A, 500kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1977EFE#TRPBF vs LT1977EFE#TR |
LT1977EFE#TR | Switching Regulator, Current-mode, 3.5A, 575kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1977EFE#TRPBF vs LT1977EFE#TR |
LT1977EFE | LT1977 - High Voltage 1.5A, 500kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1977EFE#TRPBF vs LT1977EFE |