LT1965ET#PBF
Description: 1.1A, Low Noise, Low Dropout Linear Regulator

Overview of LT1965ET#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT1965ET#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK5127
Newark Ldo, Adj, 1.1A, To-220, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:19.5V, Polarity:-, Output Current Max:1.1A Rohs Compliant: Yes |Analog Devices LT1965ET#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 139
  • 1 $6.4800
  • 10 $5.8400
  • 25 $5.7100
  • 50 $5.5700
  • 100 $4.8500
  • 250 $4.6300
  • 500 $4.2100
$4.2100 / $6.4800 Buy Now
DISTI # LT1965ET#PBF-ND
DigiKey IC REG LIN POS ADJ 1.1A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube 159
In Stock
  • 1 $6.2300
  • 10 $5.6240
  • 50 $5.3626
  • 100 $4.6563
  • 250 $4.4470
  • 500 $4.0546
  • 1,000 $3.5315
  • 2,500 $3.4007
$3.4007 / $6.2300 Buy Now
DISTI # 584-LT1965ET#PBF
Mouser Electronics LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant 194
  • 1 $6.2300
  • 10 $5.3700
  • 50 $5.3600
  • 100 $4.6500
  • 250 $4.4400
  • 500 $4.0500
  • 1,000 $3.5300
$3.5300 / $6.2300 Buy Now
Analog Devices Inc 1.1A, L N, L Drop Lin Reg Min Qty: 1 Package Multiple: 50 4432
  • 1 $6.2300
  • 10 $5.6240
  • 100 $4.6563
  • 250 $4.4470
  • 500 $4.0546
  • 1,000 $3.5315
  • 2,500 $3.4007
$3.4007 / $6.2300 Buy Now
DISTI # 35209713
Verical LDO Regulator Pos 1.2V to 19.5V 1.1A 5-Pin(5+Tab) TO-220 Tube Min Qty: 150 Package Multiple: 150 Americas - 4350
  • 150 $3.9846
  • 1,050 $3.5479
  • 2,100 $3.4533
  • 3,150 $3.3205
$3.3205 / $3.9846 Buy Now
Rochester Electronics Adjustable Positive LDO Regulator, 1.2V Min, 19.5V Max, 0.49V Dropout RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $3.7800
  • 25 $3.7000
  • 100 $3.5500
  • 500 $3.4000
  • 1,000 $3.2100
$3.2100 / $3.7800 Buy Now
DISTI # LT1965ET#PBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 121
  • 1 $4.1300
  • 10 $4.0000
  • 25 $3.8900
  • 100 $3.6700
  • 500 $3.5700
  • 1,000 $3.4800
  • 5,000 $3.3500
$3.3500 / $4.1300 Buy Now
Perfect Parts Corporation   336
RFQ

CAD Models for LT1965ET#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1965ET#PBF by Analog Devices Inc

LT1965ET#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
3
Manufacturer Package Code
05-08-1421 (STD)
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.49 V
JESD-30 Code
R-PZFM-T5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.1 A
Output Voltage1-Max
19.5 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. LT1965ET#PBF
    Analog Devices Inc
    1.1A, Low Noise, Low Dropout Linear Regulator
    VS

Alternate Parts for LT1965ET#PBF

This table gives cross-reference parts and alternative options found for LT1965ET#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965ET#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1965IT#TRPBF IC VREG 1.2 V-19.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1965ET#PBF vs LT1965IT#TRPBF
LT1965ET#TRPBF IC VREG 1.2 V-19.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1965ET#PBF vs LT1965ET#TRPBF
LT1965IT#PBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1965ET#PBF vs LT1965IT#PBF
LT1965IT#PBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965ET#PBF vs LT1965IT#PBF
Part Number Description Manufacturer Compare
LT1965IT#PBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1965ET#PBF vs LT1965IT#PBF
LT1965IT#PBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965ET#PBF vs LT1965IT#PBF
LT1965ET#TRPBF IC VREG 1.2 V-19.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1965ET#PBF vs LT1965ET#TRPBF
LT1965IT#TRPBF IC VREG 1.2 V-19.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1965ET#PBF vs LT1965IT#TRPBF

Related Parts for LT1965ET#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1965ET#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1965ET#PBF by Analog Devices Inc

  • Please alert me when LT1965ET#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1965ET#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1965ET#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1965ET#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1965ET#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1965ET#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: