-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1A, Low Noise, Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8475
|
Newark | Ldo, Adj, 1.1A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:19.5V, Polarity:-, Output Current Max:1.1A Rohs Compliant: Yes |Analog Devices LT1965EMS8E#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 689 |
|
$4.1000 / $6.5400 | Buy Now |
DISTI #
LT1965EMS8E#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.1A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
595 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-LT1965EMS8E#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant | 26001 |
|
$3.0800 / $6.2900 | Buy Now |
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Min Qty: 1 Package Multiple: 50 | 303 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
81437906
|
Verical | LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2415 | Americas - 416 |
|
$2.9210 / $5.3200 | Buy Now |
DISTI #
LT1965EMS8EPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷19.5V, 1.1A, MSOP8, SMD Min Qty: 1 | 0 |
|
$3.9600 / $4.9800 | RFQ |
DISTI #
LT1965EMS8E#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0700 / $3.1900 | Buy Now |
DISTI #
C1S424500307649
|
Chip1Stop | LDO Regulator Pos 1.2V to 19.5V 1.1A Automotive 8-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Tube | 454 |
|
$3.1600 / $5.5100 | Buy Now |
DISTI #
C1S424500307630
|
Chip1Stop | LDO Regulator Pos 1.2V to 19.5V 1.1A Automotive 8-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Bulk | 456 |
|
$2.9500 / $5.1600 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1965EMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965EMS8E#PBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1965EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1965IMS8E#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EMS8E#PBF vs LT1965IMS8E#TRPBF |
LT1965EMS8E#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EMS8E#PBF vs LT1965EMS8E#PBF |
LT1965EMS8E#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EMS8E#PBF vs LT1965EMS8E#TRPBF |
LT1965IMS8E#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EMS8E#PBF vs LT1965IMS8E#TRPBF |
LT1965EMS8E#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EMS8E#PBF vs LT1965EMS8E#TRPBF |
LT1965IMS8E#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EMS8E#PBF vs LT1965IMS8E#PBF |