-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, Low Noise, Low Dropout Negative Micropower Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8467
|
Newark | Ldo, Adj, 0.2A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.9V, Input Voltage Max:-20V, No. Of Outputs:-, Output Voltage Min:-1.22V, Output Voltage Max:-20V, Polarity:-, Output Current Max:200Ma Rohs Compliant: Yes |Analog Devices LT1964ES5-BYP#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1769 |
|
$3.3400 / $4.7800 | Buy Now |
DISTI #
505-LT1964ES5-BYP#TRMPBFCT-ND
|
DigiKey | IC REG LIN NEG ADJ 200MA TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13199 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-1964ES5-BYPTMPF
|
Mouser Electronics | LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg RoHS: Compliant | 97659 |
|
$2.2800 / $3.4100 | Buy Now |
DISTI #
E54:1762_00012275
|
Arrow Electronics | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2419 | Europe - 8500 |
|
$2.1600 / $2.4060 | Buy Now |
DISTI #
V72:2272_06419558
|
Arrow Electronics | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 Container: Cut Strips | Americas - 7 |
|
$2.5682 / $3.4032 | Buy Now |
DISTI #
E22:3490_00012275
|
Arrow Electronics | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 | Europe - 1 |
|
$2.1380 / $3.3770 | Buy Now |
|
Analog Devices Inc | 200mA, L N, L Drop Neg uP Reg Min Qty: 1 Package Multiple: 500 | 13142 |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
51805868
|
Verical | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9000 |
|
$2.2051 / $2.6462 | Buy Now |
DISTI #
81708697
|
Verical | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2419 | Americas - 8500 |
|
$2.1600 / $2.4060 | Buy Now |
DISTI #
81007337
|
Verical | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2409 | Americas - 7 |
|
$2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1964ES5-BYP#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1964ES5-BYP#TRMPBF
Analog Devices Inc
200mA, Low Noise, Low Dropout Negative Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max(%) | 1.229% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1964ES5-BYP#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964ES5-BYP#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1964ES5-BYP#TRM | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO5 | Analog Devices Inc | LT1964ES5-BYP#TRMPBF vs LT1964ES5-BYP#TRM |
LT1964ES5-BYP#PBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964ES5-BYP#TRMPBF vs LT1964ES5-BYP#PBF |
LT1964ES5-BYP#TRPBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964ES5-BYP#TRMPBF vs LT1964ES5-BYP#TRPBF |
LT1964ES5-BYP#TRPBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1964ES5-BYP#TRMPBF vs LT1964ES5-BYP#TRPBF |
LT1964ES5-BYP#TR | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1964ES5-BYP#TRMPBF vs LT1964ES5-BYP#TR |
LT1964ES5-BYP#PBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1964ES5-BYP#TRMPBF vs LT1964ES5-BYP#PBF |
LT1964ES5-BYP | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1964ES5-BYP#TRMPBF vs LT1964ES5-BYP |