LT1963ES8#TRPBF
Description: 1.5A, Low Noise, Fast Transient Response LDO Regulators

Overview of LT1963ES8#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Transportation and Logistics Renewable Energy Entertainment and Gaming Automotive

Price & Stock for LT1963ES8#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK5109
Newark Ldo, Adj, 1.5A, Nsoic-8, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LT1963ES8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4686
  • 1 $6.5100
  • 10 $5.8900
  • 25 $5.6100
  • 50 $5.2400
  • 100 $4.8700
  • 250 $4.6500
  • 500 $4.2400
  • 1,000 $3.7000
$3.7000 / $6.5100 Buy Now
DISTI # LT1963ES8#TRPBFCT-ND
DigiKey IC REG LINEAR POS ADJ 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 5130
In Stock
  • 1 $6.5100
  • 10 $5.8850
  • 25 $5.6112
  • 100 $4.8720
  • 250 $4.6531
  • 500 $4.2425
  • 1,000 $3.6951
  • 2,500 $3.5582
$3.5582 / $6.5100 Buy Now
DISTI # 584-LT1963ES8#TRPBF
Mouser Electronics LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant 6223
  • 1 $6.5100
  • 10 $5.8800
  • 25 $5.6100
  • 100 $4.8700
  • 250 $4.6500
  • 500 $4.2400
  • 1,000 $3.6900
$3.6900 / $6.5100 Buy Now
Analog Devices Inc 1.5A, L N, Fast Tran Resp LDO Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $6.5100
  • 10 $5.8850
  • 25 $5.6112
  • 100 $4.8720
  • 250 $4.6531
  • 500 $4.2425
  • 1,000 $3.6951
  • 2,500 $3.5582
$3.5582 / $6.5100 Buy Now
DISTI # LT1963ES8#TRPBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $3.6400
  • 5,000 $3.5000
$3.5000 / $3.6400 Buy Now
DISTI # C1S424500123542
Chip1Stop LDO Regulator Pos 1.21V to 20V 1.5A Automotive 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1563
  • 1 $5.8500
  • 10 $5.2900
  • 50 $5.0400
  • 100 $4.3800
  • 200 $4.1600
  • 500 $3.8100
  • 1,000 $3.3200
$3.3200 / $5.8500 Buy Now

CAD Models for LT1963ES8#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1963ES8#TRPBF by Analog Devices Inc

LT1963ES8#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.34 V
Input-Output Voltage Differential-Max
18.79 V
Input-Output Voltage Differential-Min
1 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9025 mm
Line Regulation-Max (%/V)
0.046
Load Regulation-Max(%)
1.24%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.21 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.752 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LT1963ES8#TRPBF
    Analog Devices Inc
    1.5A, Low Noise, Fast Transient Response LDO Regulators
    VS

Alternate Parts for LT1963ES8#TRPBF

This table gives cross-reference parts and alternative options found for LT1963ES8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963ES8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1963ES8 Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PDSO8 Analog Devices Inc LT1963ES8#TRPBF vs LT1963ES8
LT1963ES8#TR LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1963ES8#TRPBF vs LT1963ES8#TR
LT1963ES8#PBF 1.5A, Low Noise, Fast Transient Response LDO Regulators Analog Devices Inc LT1963ES8#TRPBF vs LT1963ES8#PBF
LT1963ES8#TRPBF LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1963ES8#TRPBF vs LT1963ES8#TRPBF
LT1963ES8#PBF LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1963ES8#TRPBF vs LT1963ES8#PBF
LT1963ES8 LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1963ES8#TRPBF vs LT1963ES8
Part Number Description Manufacturer Compare
LT1963ES8#PBF LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1963ES8#TRPBF vs LT1963ES8#PBF
LT1963ES8#TRPBF LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1963ES8#TRPBF vs LT1963ES8#TRPBF
LT1963ES8 Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PDSO8 Analog Devices Inc LT1963ES8#TRPBF vs LT1963ES8
LT1963ES8#TR LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1963ES8#TRPBF vs LT1963ES8#TR
LT1963ES8 LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1963ES8#TRPBF vs LT1963ES8
LT1963ES8#PBF 1.5A, Low Noise, Fast Transient Response LDO Regulators Analog Devices Inc LT1963ES8#TRPBF vs LT1963ES8#PBF

Related Parts for LT1963ES8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1963ES8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1963ES8#TRPBF by Analog Devices Inc

  • Please alert me when LT1963ES8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1963ES8#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1963ES8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1963ES8#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1963ES8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1963ES8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: