Part Details for LT1963EQ-2.5#TRPBF by Linear Technology
Overview of LT1963EQ-2.5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1963EQ-2.5#TRPBF
LT1963EQ-2.5#TRPBF CAD Models
LT1963EQ-2.5#TRPBF Part Data Attributes
|
LT1963EQ-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963EQ-2.5#TRPBF
Linear Technology
LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 8.89 mm |
Alternate Parts for LT1963EQ-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1963EQ-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963EQ-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1963A-25KTTRG3 | 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LT1963EQ-2.5#TRPBF vs TL1963A-25KTTRG3 |
LT1963EQ-2.5#TR | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ-2.5#TRPBF vs LT1963EQ-2.5#TR |
LT1963EQ-2.5 | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ-2.5#TRPBF vs LT1963EQ-2.5 |
TL1963A-25KTTT | 1.5-A Low-Noise Fast-Transient-Response LDO Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LT1963EQ-2.5#TRPBF vs TL1963A-25KTTT |
LT1963EQ-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963EQ-2.5#TRPBF vs LT1963EQ-2.5 |
LT1963AEQ-2.5#PBF | LT1963AEQ-2.5#PBF | Analog Devices Inc | LT1963EQ-2.5#TRPBF vs LT1963AEQ-2.5#PBF |
LT1963AEQ-2.5#TR | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963EQ-2.5#TRPBF vs LT1963AEQ-2.5#TR |
LT1963EQ-2.5#TR | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963EQ-2.5#TRPBF vs LT1963EQ-2.5#TR |
TL1963A-25KTTR | 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LT1963EQ-2.5#TRPBF vs TL1963A-25KTTR |
LT1963AEQ-2.5#TRPBF | LT1963AEQ-2.5#TRPBF | Analog Devices Inc | LT1963EQ-2.5#TRPBF vs LT1963AEQ-2.5#TRPBF |