-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1963AEFE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8437
|
Newark | Ldo, Adj, 1.5A, Tssop, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LT1963AEFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$5.5000 / $7.7000 | Buy Now |
DISTI #
LT1963AEFE#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3399 In Stock |
|
$4.1996 / $7.4000 | Buy Now |
DISTI #
584-LT1963AEFE#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 5020 |
|
$4.1100 / $7.3900 | Buy Now |
DISTI #
V36:1790_06419289
|
Arrow Electronics | LDO Regulator Pos 1.21V to 20V 1.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 10 Weeks Date Code: 2309 | Americas - 2851 |
|
$4.0610 / $5.4590 | Buy Now |
DISTI #
E54:1762_00012415
|
Arrow Electronics | LDO Regulator Pos 1.21V to 20V 1.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Europe - 670 |
|
$3.8470 / $6.3890 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 1 Package Multiple: 95 | 775 |
|
$3.0800 / $7.4000 | Buy Now |
DISTI #
67202600
|
Verical | LDO Regulator Pos 1.21V to 20V 1.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2309 | Americas - 2850 |
|
$4.0610 / $5.4590 | Buy Now |
DISTI #
29539131
|
Verical | LDO Regulator Pos 1.21V to 20V 1.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 670 |
|
$3.8470 / $6.3890 | Buy Now |
DISTI #
35209744
|
Verical | LDO Regulator Pos 1.21V to 20V 1.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 95 |
|
$3.5700 | Buy Now |
DISTI #
LT1963AEFEPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.447÷3.4V, 1.5A, TSSOP16 Min Qty: 1 | 0 |
|
$4.3000 / $6.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1963AEFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AEFE#PBF
Analog Devices Inc
LT1963AEFE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input-Output Voltage Differential-Max | 18.79 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 1.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT1963AEFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AEFE | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PDSO16 | Analog Devices Inc | LT1963AEFE#PBF vs LT1963AEFE |
LT1963AEFE#PBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEFE#PBF vs LT1963AEFE#PBF |