Part Details for LT1962EMS8-5#PBF by Linear Technology
Overview of LT1962EMS8-5#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1962EMS8-3#TRPBF | Analog Devices | 300mA, L N, uP LDO Regs | |
LT1962EMS8#PBF | Analog Devices | 300mA, L N, uP LDO Regs | |
LT1962EMS8-3.3#PBF | Analog Devices | 300mA, L N, uP LDO Regs |
Price & Stock for LT1962EMS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Win Source Electronics | IC REG LDO 5V 0.3A 8MSOP | 2300 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for LT1962EMS8-5#PBF
LT1962EMS8-5#PBF CAD Models
LT1962EMS8-5#PBF Part Data Attributes
|
LT1962EMS8-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1962EMS8-5#PBF
Linear Technology
LT1962 - 300mA, Low Noise, Micropower LDO Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.43 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for LT1962EMS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1962EMS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1962EMS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1962EMS8-5#TRPBF | 300mA, Low Noise, Micropower LDO Regulators | Analog Devices Inc | LT1962EMS8-5#PBF vs LT1962EMS8-5#TRPBF |
LT1962EMS8-5#TR | Fixed Positive LDO Regulator, 5V, 0.43V Dropout, PDSO8 | Analog Devices Inc | LT1962EMS8-5#PBF vs LT1962EMS8-5#TR |
TPS7A2550DRVR | 300-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125 | Texas Instruments | LT1962EMS8-5#PBF vs TPS7A2550DRVR |
LT1962EMS8-5#PBF | 300mA, Low Noise, Micropower LDO Regulators | Analog Devices Inc | LT1962EMS8-5#PBF vs LT1962EMS8-5#PBF |
LT1962EMS8-5 | LT1962 - 300mA, Low Noise, Micropower LDO Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1962EMS8-5#PBF vs LT1962EMS8-5 |
LT1962EMS8-5 | Fixed Positive LDO Regulator, 5V, 0.43V Dropout, PDSO8 | Analog Devices Inc | LT1962EMS8-5#PBF vs LT1962EMS8-5 |