-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA, Low Noise, Micropower LDO Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8433
|
Newark | Ldo, Fixed, 5V, 0.3A, Msop-8, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:300Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1962EMS8-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$3.6800 / $5.8800 | Buy Now |
DISTI #
505-LT1962EMS8-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 300MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6289 In Stock |
|
$2.8344 / $5.6500 | Buy Now |
DISTI #
584-LT1962EMS8-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 300mA, L N, uP LDO Regs RoHS: Compliant | 8626 |
|
$2.9800 / $5.6400 | Buy Now |
|
Analog Devices Inc | 300mA, L N, uP LDO Regs Min Qty: 1 Package Multiple: 50 | 1808 |
|
$2.8344 / $5.6500 | Buy Now |
DISTI #
LT1962EMS8-5PBF
|
TME | IC: voltage regulator, LDO,fixed, 5V, 300mA, MSOP8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$2.6100 / $3.4000 | RFQ |
|
Ameya Holding Limited | LT1962EMS8-5#PBF , LDO 电压调节器, 300mA, 5 V输出, 1.8 → 20 V输入, 8针 | 1443 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1962EMS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1962EMS8-5#PBF
Analog Devices Inc
300mA, Low Noise, Micropower LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.43 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1962EMS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1962EMS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A2550DRVR | 300-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125 | Texas Instruments | LT1962EMS8-5#PBF vs TPS7A2550DRVR |
LT1962EMS8-5#TR | Fixed Positive LDO Regulator, 5V, 0.43V Dropout, PDSO8 | Analog Devices Inc | LT1962EMS8-5#PBF vs LT1962EMS8-5#TR |
LT1962EMS8-5#TRPBF | 300mA, Low Noise, Micropower LDO Regulators | Analog Devices Inc | LT1962EMS8-5#PBF vs LT1962EMS8-5#TRPBF |